
Wurth Electronics 74270063 technical specifications.
| Package/Case | 100 |
| Height | 12.7mm |
| Inside Diameter | 7.92mm |
| Length | 12.7mm |
| Mount | Free Hanging |
| Outside Diameter | 12.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.