Wurth Electronics 7427007 technical specifications.
| Package/Case | 100 |
| Diameter | 14.2mm |
| Height | 19.5mm |
| Impedance | 278R |
| Material | Ferrite |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.