The WE-SAFB Series EMI/RFI filter is a round component with an impedance of 25 ohms. It is designed to operate within a temperature range of -25°C to 125°C. The filter is available in bulk packaging with 500 units per package. It is compliant with RoHS regulations. The WE-SAFB Series filter is suitable for use in free-hanging applications.
Wurth Electronics 7427007141 technical specifications.
| Impedance | 25R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Outside Diameter | 4mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-SAFB |
| Shape | Round |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427007141 to view detailed technical specifications.
No datasheet is available for this part.