Wurth Electronics 74270073 technical specifications.
| Height | 4mm |
| Impedance | 35R |
| Inside Diameter | 1.2mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Outside Diameter | 3.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SAFB |
| Shape | Round |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.