The WE-AFB Series Axial EMI/RFI Filter is a passive component designed for data line applications. It features a 154R impedance and a tolerance of 25%. The filter is packaged in a bulk format and is RoHS compliant. It has a length of 28.5mm and an outside diameter of 14.2mm, with a weight of 0.615495oz. The WE-AFB Series Axial EMI/RFI Filter is suitable for use in a variety of applications, including EMI/RFI filtering.
Wurth Electronics 74270077 technical specifications.
| Package/Case | Axial |
| Impedance | 154R |
| Inside Diameter | 6.35mm |
| Length | 28.5mm |
| Mount | Free Hanging |
| Outside Diameter | 14.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.615495oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270077 to view detailed technical specifications.
No datasheet is available for this part.