Wurth Electronics 742700781 technical specifications.
| Package/Case | Axial |
| Impedance | 220R |
| Inside Diameter | 8.2mm |
| Length | 28.5mm |
| Mount | Free Hanging |
| Outside Diameter | 14.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.520679oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742700781 to view detailed technical specifications.
No datasheet is available for this part.