Axial ferrite bead for EMI/RFI suppression in data lines. Features a 150 Ohm impedance at 100MHz with a 25% tolerance. Designed with axial termination and a free-hanging mounting style. The component has an outside diameter of 17.5mm and a length of 25mm, with an inside diameter of 10.7mm. RoHS compliant and available in bulk packaging.
Wurth Electronics 74270093 technical specifications.
| Package/Case | Axial |
| Height | 25mm |
| Impedance | 150R |
| Inside Diameter | 10.7mm |
| Length | 25mm |
| Mount | Free Hanging |
| Outside Diameter | 17.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.650628oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
