
Ferrite core snap-on cable suppressor for EMI reduction. Features a 6mm wire/cable diameter capacity and 321 Ohm impedance at 100MHz. Operates from -25°C to 105°C, with a maximum frequency of 1GHz. Constructed from steel with a grey finish, this lead-free component is RoHS compliant and mounts free-hanging.
Wurth Electronics 74271112 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 18.2mm |
| Impedance | 321R |
| Lead Free | Lead Free |
| Length | 36.9mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.180478oz |
| Width | 23.7mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
