Ferrite core EMI/RFI filter, 270 Ohm impedance at 100MHz, designed for general filtering applications. Features a hinged, square shape with snap termination for easy installation on cables up to 10.5mm diameter. Operates effectively within a frequency range of 1MHz to 1GHz, with a maximum operating temperature of 105°C. Constructed from steel, this lead-free component is RoHS compliant and supplied in bulk packaging.
Wurth Electronics 74271221 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 29.5mm |
| Impedance | 270R |
| Lead Free | Lead Free |
| Length | 37.7mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.831335oz |
| Width | 33.6mm |
| Wire/Cable Diameter | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.