
Ferrite core for EMI/RFI suppression on data lines. Features a square, snap-on design for chassis mounting, accommodating wire/cable diameters up to 27mm. Offers 327 Ohms impedance at 100MHz with a 25% tolerance. Operates within a temperature range of -25°C to 105°C, is RoHS compliant, and lead-free. Packaged in bulk with 100 units per package.
Wurth Electronics 7427155 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Depth | 44mm |
| Height | 44mm |
| Impedance | 327R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Ring |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.429494oz |
| Width | 48mm |
| Wire/Cable Diameter | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.