
The Wurth Electronics Star-Ring Chassis Mount EMI Filter is a passive component designed for use in EMI/RFI applications. It is available in a 100-unit tray packaging and has a operating temperature range of -25°C to 105°C. The filter is suitable for use in data line applications.
Wurth Electronics 7427155S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | Star-Ring |
| Wire/Cable Diameter | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427155S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.