Wurth Electronics 74271633S technical specifications.
| Product Length (mm) | 35.4 |
| Product Depth (mm) | 21.3 |
| Product Height (mm) | 19.2 |
| Type | STAR-GAP with defined air gap and Safety Lock |
| Application | RF Application |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74271633S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.