Wurth Electronics 7427231 technical specifications.
| Type | Flat Core |
| Initial Permeability | 620 |
| Product Length | 27mm |
| Product Depth | 8mm |
| Height | 6.5mm |
| Application | General Application |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7427231 to view detailed technical specifications.
No datasheet is available for this part.