
Wurth Electronics 74273002 technical specifications.
| Package/Case | Radial |
| Depth | 5.49mm |
| Height | 10mm |
| Impedance | 249R |
| Length | 10.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MLS |
| Width | 5.49mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74273002 to view detailed technical specifications.
No datasheet is available for this part.