Wurth Electronics 742730021 technical specifications.
| Package/Case | Radial |
| Depth | 11.2mm |
| Height | 5mm |
| Impedance | 170R |
| Length | 11.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| RoHS Compliant | Yes |
| Series | WE-MLS |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742730021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.