
Wurth Electronics 742730023 technical specifications.
| Package/Case | Radial |
| Depth | 11.2mm |
| Height | 0.209inch |
| Impedance | 334R |
| Length | 0.441inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-MLS |
| Width | 0.441inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742730023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
