Wurth Electronics 7427419 technical specifications.
| Height | 18mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 85R |
| RoHS Compliant | Yes |
| Series | WE-CPU |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.