Wurth Electronics 7427501 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 6mm |
| Height | 10mm |
| Inductance | 15H |
| Lead Diameter | 0.48mm |
| Length | 10mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Axial |
| Number of Lines | 1 |
| RoHS Compliant | Yes |
| Series | WE-UKW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.