
Wurth Electronics 7427502 technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Impedance | 976R |
| Length | 40mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Packaging | Bulk |
| Resistance | 670R |
| RoHS Compliant | Yes |
| Series | WE-UKW |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
