
Ferrite bead for data line EMI/RFI filtering, featuring 3 functions and a 5A maximum current rating. This surface mount component offers 580 Ohms impedance at 100MHz, with a compact 3318 case code (8.5mm L x 4.65mm W x 5mm H). Operating across a -40°C to 125°C temperature range, it is RoHS compliant and packaged on tape and reel.
Wurth Electronics 7427512 technical specifications.
| Case Code (Imperial) | 3318 |
| Package/Case | 3318 |
| Depth | 4.65mm |
| Height | 5mm |
| Impedance | 580R |
| Length | 8.5mm |
| Material | Steel |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SUKW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
