
Surface mount ferrite bead designed for power and signal line applications. Features 52 ohm impedance at 100 MHz, a 5A maximum current rating, and operates across a -55°C to 125°C temperature range. This unshielded component utilizes a ferrite material and has a 0302 package size with dimensions of 8.9mm (L) x 5.6mm (W) x 2.5mm (H). It is RoHS compliant and packaged on tape and reel.
Wurth Electronics 7427521 technical specifications.
| Package/Case | 0302 |
| Depth | 5.6mm |
| Height | 2.5mm |
| Impedance | 52R |
| Length | 8.9mm |
| Material | Ferrite |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Operating Frequency | 100 MHz, 25 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
