
Wurth Electronics 74275813 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Impedance | 120R |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STAR-BUENO |
| Shape | Round |
| Termination | Cable |
| Tolerance | 25% |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74275813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
