
Ferrite bead for data line EMI/RFI filtering. Features a 100 package size with a 6.35mm inside diameter and 14.2mm outside diameter. Offers a 28.5mm height and length, designed for free-hanging mounting. This component is RoHS compliant.
Wurth Electronics 7427727 technical specifications.
| Package/Case | 100 |
| Height | 28.5mm |
| Inside Diameter | 6.35mm |
| Length | 28.5mm |
| Mount | Free Hanging |
| Outside Diameter | 14.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB LFS |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.