
This ferrite EMI filter from Wurth Electronics has a current rating of 700mA and an impedance of 5 ohms. It is available in an 0805 SMD/SMT package and is suitable for surface mount applications. The filter operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Wurth Electronics 742792005 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 700mA |
| DC Resistance (DCR) | 70mR |
| Depth | 1.2mm |
| Height | 0.043inch |
| Impedance | 5R |
| Length | 0.079inch |
| Material | Ferrite |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Tolerance | 25% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
