
Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, 500mA current rating, and 100mOhm DC resistance. Encased in an EIA 0805 (2012 metric) SMD package with 2 pins. Operates across a -55°C to +125°C temperature range. RoHS compliant and lead-free.
Wurth Electronics 74279202 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.24mm |
| Height | 0.9mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
