
Ferrite chip EMI/RFI filter for data lines, featuring a 120 Ohm impedance at 100MHz and a 1 Henry inductance. This surface-mount device supports a 3A current rating with a low 30mOhm DC resistance. Encased in an EIA 0805 (2012 metric) SMD package, it operates across a wide temperature range from -55°C to 125°C. The component is RoHS compliant and designed for efficient signal integrity in electronic circuits.
Wurth Electronics 742792023 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 120R |
| Inductance | 1H |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
