
Ferrite chip for data line EMI/RFI filtering. Features 240 Ohm impedance at 250MHz, 200mA current rating, and 400mOhm DC resistance. SMD/SMT package in 0805 (2012 metric) case code, designed for surface mounting. Operates from -55°C to 125°C, lead-free, and RoHS compliant.
Wurth Electronics 742792038 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
