SMD EMI suppression ferrite bead for data lines, featuring a 2012 metric (0805 imperial) case size. Offers 600 Ohms impedance at 100MHz, with a 200mA current rating and 400mOhms DC resistance. Designed for surface mount applications with a compact 2mm length, 1.2mm width, and 0.9mm height. Operates across a wide temperature range from -55°C to 125°C.
Wurth Electronics 742792041 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.24mm |
| Height | 0.9mm |
| Impedance | 600R |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792041 to view detailed technical specifications.
No datasheet is available for this part.