
SMD EMI Suppression Ferrite Bead for data lines, featuring a 2012 metric (0805 imperial) case size with surface mount termination. This component offers 80 Ohms impedance at 400MHz, a 500mA current rating, and a DC resistance of 200mR. Constructed from ferrite material, it operates across a temperature range of -55°C to 125°C and is RoHS compliant. Dimensions include a length of 2mm, width of 1.2mm, and height of 0.9mm.
Wurth Electronics 742792062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 80R |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
