
SMD EMI suppression ferrite bead for data lines, featuring a 0805 (2012 metric) case size. Offers a 1A current rating and 100 Ohm impedance at 400MHz. Designed for surface mount applications with a low DC resistance of 150mR. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Wurth Electronics 74279207 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Resistance (DCR) | 150mR |
| Depth | 1.24mm |
| Height | 0.9mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.