SMD EMI Suppression Ferrite Bead for data lines, featuring a 2012 metric (0805 imperial) case code. This surface-mount component offers a 200mA current rating and 1.2kΩ impedance at 150MHz. It operates across a wide temperature range from -55°C to 125°C with a maximum DC resistance of 550mΩ. Designed for single-line filtering, it is RoHS compliant and supplied on tape and reel.
Wurth Electronics 74279209 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 550mR |
| Depth | 1.24mm |
| Height | 0.9mm |
| Impedance | 1.2kR |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279209 to view detailed technical specifications.
No datasheet is available for this part.