Wurth Electronics 7427921 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.051inch |
| Impedance | 32R |
| Length | 0.126inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427921 to view detailed technical specifications.
No datasheet is available for this part.