SMD EMI suppression ferrite bead designed for data lines. Features a 1206 (3216 metric) case size with surface mount termination. Offers a 3A current rating and 19 Ohm impedance at 1GHz, with a maximum DC resistance of 40mR. Operates across a wide temperature range from -55°C to 125°C. Constructed from ferrite material, this component is RoHS compliant and packaged in tape and reel.
Wurth Electronics 742792110 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 19R |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.