SMD EMI suppression ferrite bead designed for data line filtering. Features a 1206 (3216 metric) case code with a ferrite core material. Offers a 3A current rating, 40mR DC resistance, and 50 Ohm impedance at 100MHz. Operates within a -55°C to 125°C temperature range and is RoHS compliant. Packaged on tape and reel for surface mount applications.
Wurth Electronics 742792114 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 50R |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 3A |
| Max DC Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000988oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.