Multi-layer ferrite bead for surface mount applications, featuring a 300 Ohm impedance at 100 MHz and a maximum DC current rating of 3A. This component offers a low DC resistance of 0.06 Ohm with a 25% tolerance. Its 1206 case size measures 3.4mm in length, 1.8mm in depth, and 1.3mm in height, operating within a temperature range of -55°C to 125°C.
Wurth Electronics 742792121 technical specifications.
| Case Size | 1206 |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 1.8 |
| Product Height (mm) | 1.3 |
| Mounting | Surface Mount |
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 742792121 to view detailed technical specifications.
No datasheet is available for this part.