Surface mount EMI/RFI filter for data lines, featuring a 600 Ohm impedance at 100MHz. This ferrite bead offers a 200mA current rating and a low DC resistance of 300mR. Designed for surface mounting, it operates across a wide temperature range from -55°C to 125°C. The component is housed in a 1206 (3216 metric) SMD package, measuring 3.2mm in length, 1.6mm in width, and 1.1mm in height. It is RoHS compliant and lead-free.
Wurth Electronics 74279213 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 300mR |
| Height | 1.1mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
