
Wurth Electronics 742792131 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 600R |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792131 to view detailed technical specifications.
No datasheet is available for this part.