
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 function, 200mA current rating, and 1kΩ impedance at 100MHz. Encased in a 1206 (3216 metric) SMD package with 2 pins. Operates from -55°C to 125°C, with 450mΩ DC resistance. RoHS compliant and lead-free.
Wurth Electronics 74279214 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 450mR |
| Depth | 1.6mm |
| Height | 0.051inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000988oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
