
SMD EMI suppression ferrite bead designed for data lines. Features a 1206 (3216 metric) case code with surface mount termination. Offers 80 Ohms impedance at 550MHz, a maximum current rating of 4A, and operates across a temperature range of -55°C to 125°C. Constructed from ferrite material, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 742792150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 80R |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 550MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
