Surface mount ferrite chip for data line EMI/RFI filtering. Features 150 Ohm impedance at 100MHz, a 5A max current rating, and operates across a -55°C to 125°C temperature range. Constructed with steel and ferrite material in a 2220 (5650 metric) case code, measuring 5.59mm x 5.08mm x 2.06mm (LxWxH). Designed for single-line filtering with 25% impedance tolerance.
Wurth Electronics 74279224151 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Frequency | 700MHz |
| Height | 0.081inch |
| Impedance | 150R |
| Length | 5.59mm |
| Material | Steel, Ferrite |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279224151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.