
Multilayer power suppression bead for data lines, featuring a 2220 (5650 metric) surface mount package. Offers 170 Ohms impedance at 100MHz, with a 4A maximum current rating. Constructed from steel and ferrite materials, this component operates across a wide temperature range from -55°C to 125°C. Designed for single-line filtering with a 700MHz frequency capability.
Wurth Electronics 74279224171 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Frequency | 700MHz |
| Height | 0.07inch |
| Impedance | 170R |
| Length | 5.59mm |
| Material | Steel, Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279224171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
