Ferrite chip for data line EMI/RFI filtering. Features a 2220 (5650 metric) surface mount case with dimensions of 5.59mm length, 5.08mm width, and 3.2mm height. Offers 270 Ohm impedance at 100MHz and operates effectively up to 300MHz. Designed for a maximum current rating of 4A, with a wide operating temperature range from -55°C to 125°C. Constructed from steel and ferrite materials, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 74279224271 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Frequency | 300MHz |
| Height | 3.2mm |
| Impedance | 270R |
| Length | 5.59mm |
| Material | Steel, Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279224271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.