Multilayer power suppression bead for data line EMI/RFI filtering. Features a 100 Ohm impedance at 100MHz, operating up to 1.2GHz. Designed for surface mount applications with a 3412 (8531) case code, measuring 8.5mm x 3.05mm x 2.28mm. Supports a maximum current rating of 10A and operates within a temperature range of -55°C to 125°C. Constructed with steel and ferrite materials, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 74279225101 technical specifications.
| Case Code (Imperial) | 3412 |
| Case Code (Metric) | 8531 |
| Package/Case | 3312 |
| Depth | 3.05mm |
| Frequency | 1.2GHz |
| Height | 2.28mm |
| Impedance | 100R |
| Length | 8.5mm |
| Material | Steel, Ferrite |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279225101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.