
Multilayer power suppression bead for data line EMI/RFI filtering. Features a 100 Ohm impedance at 100MHz, 8A maximum current rating, and operates across a -55°C to 125°C temperature range. Surface mountable in an 1812 (4532 metric) case with 3.2mm width, 4.5mm length, and 2.3mm height. Lead-free and RoHS compliant.
Wurth Electronics 74279226101 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 2.3mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279226101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
