SMD EMI Suppression Ferrite Bead, designed for data line filtering. Features a 1210 (3225) imperial/metric case code, surface mount termination, and a ferrite material. Offers a 3A current rating, 50mR DC resistance, and 52R impedance at 100MHz. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Wurth Electronics 742792311 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Resistance (DCR) | 50mR |
| Depth | 2.5mm |
| Height | 1.3mm |
| Impedance | 52R |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.