
Wurth Electronics 7427924 technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| DC Resistance (DCR) | 300mR |
| Impedance | 60R |
| Max DC Current | 400mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.