
SMD EMI suppression ferrite bead designed for data lines. Features a 6A current rating and 60 Ohms impedance at 100MHz. Constructed with a 4.5mm length, 1.6mm width, and 1.6mm height in an 1806 (4516) case code. Operates across a -55°C to 125°C temperature range and offers a low 10mR DC resistance. Surface mountable and supplied on tape and reel.
Wurth Electronics 742792410 technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | SMD/SMT |
| Current Rating | 6A |
| DC Resistance (DCR) | 10mR |
| Depth | 1.6mm |
| Height | 1.6mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.002081oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792410 to view detailed technical specifications.
No datasheet is available for this part.
