
Wurth Electronics 74279245 technical specifications.
| Case Size | 1806 |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 1.8 |
| Product Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 110Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.035Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74279245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.