Multi-layer ferrite bead for surface mount applications, featuring an 880 Ohm impedance at 100 MHz with a 25% tolerance. This component supports a maximum DC current of 4A and exhibits a low DC resistance of 0.035 Ohms. Its 1812 case size measures 4.7mm in length, 3.4mm in depth, and 1.7mm in height, with a maximum terminal width of 0.8mm. Operating temperature range spans from -55°C to 125°C.
Wurth Electronics 74279252 technical specifications.
| Case Size | 1812 |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 1.7 |
| Mounting | Surface Mount |
| Maximum Terminal Width (mm) | 0.8 |
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 880Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.035Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74279252 to view detailed technical specifications.
No datasheet is available for this part.