
Multi-layer ferrite bead for surface mount applications. Features 60 Ohm impedance at 100 MHz with a 25% tolerance. Supports a maximum DC current of 3 A and has a low DC resistance of 0.04 Ohm. Operating temperature range from -55 °C to 125 °C. Compact 0603 case size with dimensions of 1.8 mm length, 1 mm depth, and 1 mm height.
Wurth Electronics 742792602 technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 1 |
| Mounting | Surface Mount |
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 742792602 to view detailed technical specifications.
No datasheet is available for this part.